| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRTBWG24BL |
| Color: | Black |
| Overall Width: | 1.94 in, 49.3 mm |
| Overall Height: | 15.7 in, .62 in |
| Overall Length: | 28.5 in, 723.9 mm |
| Material: | Pre-Galvanized Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Trapeze |
| SKU: | PANFRTBWG24BL |
FRTBWG24BL
| Heilind Number: | PANFRTBWG24BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRTBWG24BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
FiberRunner® QuikLock Threaded Rod Trapeze Bracket for Wyr-Grid® 24" (610mm) width. Used to support FiberRunner® 4x4, 6x4, and 12x4 Channel above or below the Wyr-Grid® 24" Pathway using the same 1/2" or 12mm threaded rod used to support the WGTB24BL bracket. Hardware for attaching to threaded rod sold separately. Available in black powder coat only.
More >>Specifications
Detailed Description
Elevate your cable management game with the FiberRunner® QuikLock™ Threaded Rod Trapeze Bracket, designed for seamless support of FiberRunner® channels above or below the Wyr-Grid® 24" Pathway. Crafted from durable pre-galvanized steel and finished in sleek black powder coat, this bracket ensures reliable performance and a professional look. Its innovative design accommodates WGTB24BL brackets, utilizing the same 1/2" threaded rod for easy installation. Elevate your cable management game with the FiberRunner® QuikLock™ Threaded Rod Trapeze Bracket, designed for seamless support of FiberRunner® channels above or below the Wyr-Grid® 24" Pathway. Crafted from durable pre-galvanized steel and finished in sleek black powder coat, this bracket ensures reliable performance and a professional look. Its innovative design accommodates WGTB24BL brackets, utilizing the same 1/2" threaded rod for easy installation. Hardware for attaching to threaded rod sold separately. Elevate your cable management game with the FiberRunner® QuikLock™ Threaded Rod Trapeze Bracket, designed for seamless support of FiberRunner® channels above or below the Wyr-Grid® 24" Pathway. Crafted from durable pre-galvanized steel and finished in sleek black powder coat, this bracket ensures reliable performance and a professional look. Its innovative design accommodates WGTB24BL brackets, utilizing the same 1/2" threaded rod for easy installation. Hardware for attaching to threaded rod sold separately.

