| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRTBWG30BL |
| Color: | Black |
| Overall Width: | 1.94 in, 49.3 mm |
| Overall Height: | 15.7 in, .62 in |
| Overall Length: | 34.5 in, 876.3 mm |
| Material: | Pre-Galvanized Steel |
| Product: | Fiber Routing Mounting Brackets & Hardware |
| Product Type: | Trapeze |
| SKU: | PANFRTBWG30BL |
FRTBWG30BL
| Heilind Number: | PANFRTBWG30BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRTBWG30BL |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
FiberRunner® QuikLock Threaded Rod Trapeze Bracket for Wyr-Grid® 30" (762mm) width. Used to support FiberRunner® 4x4, 6x4, 12x4, and 24x4 Channel above or below the Wyr-Grid® 30" Pathway using the same 1/2" or 12mm threaded rod used to support the WGTB30BL bracket. Quick mount clips, FRQMC24-X are not included for installing the 24x4 channel. These must be purchased separately. Hardware for attaching to threaded rod sold separately. Available in black powder coat only.
More >>Specifications
Detailed Description
Elevate your cable management game with our FiberRunner® QuikLock™ Threaded Rod Trapeze Bracket designed for Wyr-Grid® 30" pathways. Crafted from durable pre-galvanized steel with a sleek black powder coat finish, this bracket offers robust support for FiberRunner® 4x4, 6x4, 12x4, and 24x4 Channels. Easily install it above or below the pathway using standard 1/2" threaded rods, and for the 24x4 channel, pair it with our FRQMC24-X quick mount clips (sold separately). Perfect for organizing and securing cables in data centers, offices, or industrial settings, this essential accessory ensures efficient and professional wire routing. Upgrade your setup today with this high-quality trapeze bracket.

