FRTEL4

Heilind Number:PANFRTEL4
Manufacturer:Panduit
Manufacturer Number:FRTEL4
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fitting that transitions from Telect's 4x4 WaveTrax System to 4x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRTEL4
Color:Black
Overall Width:125.5 mm, 4.94 in
Overall Height:3.74 in, 95 mm
Material:Metal
Product:Fiber Routing Adapters
Product Type:Adapter Fitting
SKU:PANFRTEL4

Detailed Description

Transition seamlessly between Telect's 4x4 WaveTrax System and 4x4 FiberRunner® System with this sleek black fitting, crafted from durable metal for long-lasting performance. Including attachment hardware for easy installation, it ensures a secure and professional connection. Perfect for Fiber Routing Adapters, this essential accessory streamlines cable management in any networking setup. Upgrade your infrastructure with this versatile adapter fitting, a must-have for efficient wire and cable organization.