FRTEL6

Heilind Number:PANFRTEL6
Manufacturer:Panduit
Manufacturer Number:FRTEL6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fitting that transitions from Telect's 6x4 WaveTrax System to 6x4 FiberRunner® System. Fitting has a black finish and is made from metal. Attachment hardware is included.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FRTEL6
Color:Black
Overall Width:172.7 mm, 6.8 in
Overall Height:3.72 in, 94.5 mm
Material:Metal
Product:Fiber Routing Adapters
Product Type:Adapter Fitting
SKU:PANFRTEL6

Detailed Description

Transition seamlessly between Telect's 6x4 WaveTrax System and 6x4 FiberRunner® System with this versatile fitting. Crafted from durable metal with a sleek black finish, it not only enhances the aesthetic appeal of your setup but also ensures long-lasting performance. Included attachment hardware simplifies installation, while its precise dimensions of 172.7 mm in width and 94.5 mm in height make it a perfect fit for your wiring duct and cable management needs. Ideal for Fiber Routing Adapters, this adapter fitting is a must-have for efficient and organized connectivity solutions in any industrial or commercial setting.