| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRTSC12W4BL |
| Color: | Black |
| Overall Width: | 12.96 in, 329.2 mm |
| Overall Height: | 2.78 in, 70.6 mm |
| Overall Length: | 17.51 in, 444.8 mm |
| Material: | ABS |
| Fitting Type: | Horizontal Tee with 4" Split Cover |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Horizontal Tee Cover |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRTSC12W4BL |
FRTSC12W4BL
| Heilind Number: | PANFRTSC12W4BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRTSC12W4BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Optional split cover for the horizontal tee with 4x4 exit fitting FRT12X4W6BL. Snap-on feature allows cover to be installed and removed with no tools required. Creates radiused 3/4 (19 mm) opening for easy access to add or remove cables.
More >>Specifications
Detailed Description
Enhance cable management efficiency with this optional split cover designed for the horizontal tee fitting FRT12X4W6BL. Crafted from durable black ABS material, it features a snap-on design for tool-free installation and removal. The cover creates a convenient 3/4-inch opening, facilitating easy access for cable adjustments. With an overall width of 12.96 inches, height of 2.78 inches, and length of 17.51 inches, it ensures comprehensive coverage and organization. Ideal for Fiber Routing Bends, Crosses, Tees, and End Caps, this product is an essential component for seamless wire and cable management in various settings.

