| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRTSC12W4YL |
| Color: | Black |
| Overall Width: | 12.96 in, 329.2 mm |
| Overall Height: | 2.78 in, 70.6 mm |
| Overall Length: | 17.51 in, 444.8 mm |
| Material: | ABS |
| Fitting Type: | Horizontal Tee with 4" Split Cover |
| Product: | Fiber Routing Bends, Crosses, Tees & End Caps |
| Product Type: | Horizontal Tee Cover |
| Fitting Material: | ABS |
| Channel Material: | Rigid PVC |
| SKU: | PANFRTSC12W4YL |
FRTSC12W4YL
| Heilind Number: | PANFRTSC12W4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRTSC12W4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Optional split cover for the horizontal tee with 4x4 exit fitting FRT12X4W6YL. Snap-on feature allows cover to be installed and removed without tools. Creates radiused 3/4 (19mm) opening for easy access to add or remove cables.
More >>Specifications
Detailed Description
Enhance cable management efficiency with this optional split cover designed for the horizontal tee with a 4x4 exit fitting. Crafted from durable ABS material in sleek black, this cover features a convenient snap-on design, allowing for easy installation and removal without the need for tools. Its radiused 3/4-inch opening provides effortless access for adding or removing cables, ensuring seamless connectivity. Perfect for organizing fiber routing bends, crosses, and tees, this cover is an essential component for maintaining a tidy and streamlined network setup.

