| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRUPS4X4BL |
| Color: | Black |
| Overall Width: | 5.43 in, 137.9 mm |
| Overall Height: | 5.2 in, 132.1 mm |
| Overall Length: | 10 in, 254 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Up Spout |
| SKU: | PANFRUPS4X4BL |
FRUPS4X4BL
| Heilind Number: | PANFRUPS4X4BL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRUPS4X4BL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4x4 Up Spout. Allows cable to be directed upward out of the channel deployed directly below racks and cabinets in underfloor installations. Provides 2in (50.8mm) bend radius. Snaps directly onto the channel and can be positioned to allow cables to be laid in. A 1in (25.4mm) top bezel is included. Other fittings can be installed for specific applications including FTR4X4BL and FIDT4X4BL. Black.
More >>Specifications
Detailed Description
Elevate your fiber optic cable management with our Black Fiber Routing Spillouts. Designed for efficient organization, these Up Spouts ensure seamless connectivity in your network setup. Crafted from durable ABS material, they guarantee long-lasting performance. With an overall width of 137.9 mm and a height of 132.1 mm, they offer ample space for secure cable routing. Perfect for use in wiring ducts, these accessories streamline your installation process. Upgrade your network infrastructure with these essential tools for optimal performance.

