| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRUPS4X4YL |
| Color: | Yellow |
| Overall Width: | 5.43 in, 137.9 mm |
| Overall Height: | 5.2 in, 132.1 mm |
| Overall Length: | 10 in, 254 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Up Spout |
| SKU: | PANFRUPS4X4YL |
FRUPS4X4YL
| Heilind Number: | PANFRUPS4X4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRUPS4X4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
4x4 Up Spout. Allows cable to be directed upward out of the channel deployed directly below racks and cabinets in underfloor installations. Provides 2in (50.8mm) bend radius. Snaps directly onto the channel and can be positioned to allow cables to be laid in. A 1in (25.4mm) top bezel is included. Other fittings can be installed for specific applications including FTR4X4YLL and FIDT4X4BL. Yellow.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Fiber Routing Spillouts in striking yellow. Crafted from durable ABS material, these Up Spouts provide a convenient solution for organizing and protecting fiber optic cables in any setting. With an overall width of 137.9 mm and a height of 132.1 mm, they offer ample space for seamless installation. Measuring 10 inches in length, these spillouts are essential accessories for maintaining neat and organized wiring ducts. Ensure compliance with RoHS standards while optimizing your network infrastructure with these essential Fiber Routing Spillouts.

