| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRUPS6X4YL |
| Color: | Yellow |
| Overall Width: | 6.96 in, 176.8 mm |
| Overall Height: | 5.2 in, 132.1 mm |
| Overall Length: | 10 in, 254 mm |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Up Spout |
| SKU: | PANFRUPS6X4YL |
FRUPS6X4YL
| Heilind Number: | PANFRUPS6X4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRUPS6X4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
6x4 Up Spout. Allows cable to be directed upward out of the channel deployed directly below racks and cabinets in underfloor installations. Provides 2in (50.8mm) bend radius. Snaps directly onto the channel and can be positioned to allow cables to be laid in. A 1 (25.4mm) top bezel is included. Yellow. Other fittings can be installed for specific applications including FTR4X4YL and FIDT4X4BL.
More >>Specifications
Detailed Description
Enhance your fiber routing setup with our Fiber Routing Spillouts in vibrant yellow. Crafted from durable ABS material, these Up Spouts offer optimal protection and organization for your cables. Measuring 176.8mm in width, 132.1mm in height, and 254mm in length, they provide ample space for seamless cable management. Perfect for use in various industries, these spillouts ensure efficient wire and cable organization. Upgrade your connectivity solutions with this essential wiring duct accessory.

