| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FRVT4X4YL |
| Color: | Yellow |
| Overall Width: | 14.5 in, 368.3 mm |
| Overall Height: | 185.4 mm, 7.3 in |
| Overall Length: | 216.2 in, 8.51 in |
| Material: | ABS |
| Product: | Fiber Routing Spillouts |
| Product Type: | Vertical Tee |
| SKU: | PANFRVT4X4YL |
FRVT4X4YL
| Heilind Number: | PANFRVT4X4YL |
| Manufacturer: | Panduit |
| Manufacturer Number: | FRVT4X4YL |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Attaches to 4x4 channel and/or fittings to create a 90° vertical drop from a horizontal run. Hinged door included. Accepts FTR4X4YL, FIDT4X4BL, S4X4YL6 or E4X4YL6 directly. Accepts optional snap-on cover FRHC4YL6 in conjunction with channel.
More >>Specifications
Detailed Description
Create a seamless 90° vertical drop from a horizontal run with this Vertical Tee for 4x4 channels and fittings. Crafted from durable ABS material in a vibrant yellow hue, it features a convenient hinged door for easy access. Compatible with various accessories such as FTR4X4YL and S4X4YL6, this versatile component ensures efficient fiber routing. Enhance its functionality by adding the optional snap-on cover FRHC4YL6. Perfect for organizing and managing wires and cables, it's a must-have for any wiring project. Rest assured, it complies with RoHS standards for environmentally-friendly practices. Elevate your wire and cable management with this essential Fiber Routing Spillout product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/09/2021 | PAN-OBS-20210728-1 - Discontinuation with replacement. All FiberRunner fittings made out of an ABS material will be discontinued. They will be replaced with new PC/ABS fittings. In an effort to bring more value, Panduit has manufactured its fitting in a PC/ABS blend that improves the construction by making the part more robust and providing an improved temperature range for all of its fittings. The part numbers will have an "L" added before the color designation. LTB 11/9/21 | Download | |||

