| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS1.5X1.5LG6NM |
| Color: | Light Gray |
| Mount Type: | No Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.62 in, 41.1 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 1.62 in, 41.1 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS1.5X1.5LG6NM |
FS1.5X1.5LG6NM
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct. Designed for efficiency, this duct features a 1.5-inch width and 1.5-inch height, with a generous 6-foot length to accommodate various cable management needs. Crafted from durable PVC in a sleek light gray hue, it seamlessly blends into any workspace. The absence of mounting holes offers flexibility in installation. RoHS compliant, this lead-free PVC duct prioritizes environmental responsibility. Ideal for wire and cable management, it ensures a tidy and streamlined setup for optimal functionality. Elevate your workspace with this essential wiring duct solution.

