| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS1.5X1LG6NM |
| Color: | Light Gray |
| Mount Type: | No Mounting Holes |
| Overall Width: | 1.75 in, 44.4 mm |
| Overall Height: | 1.12 in, 28.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 1.12 in, 28.4 mm |
| Width: | 1.75 in, 44.4 mm |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS1.5X1LG6NM |
FS1.5X1LG6NM
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct. Measuring 1.5 inches in width and 1 inch in height, this 6-foot long duct is perfect for routing wires efficiently. Crafted from lead-free PVC in a sleek light gray hue, it seamlessly blends into any environment. With no mounting holes, it offers flexibility in installation. The overall dimensions of 1.75 inches in width, 1.12 inches in height, and 6 feet in length make it ideal for various applications. This RoHS-compliant product is a must-have for tidy wire management in any setting.

