| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS2X1.5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 1.64 in, 41.6 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 1.64 in, 41.6 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS2X1.5WH6 |
FS2X1.5WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct. This durable PVC duct features a 2-inch width and 1.5-inch height, providing ample space for wire management. Designed for efficiency, it comes in a convenient 6-foot length and can be easily mounted using the pre-drilled holes. The white color ensures a clean and professional appearance, making it ideal for various environments. Trust in the quality of our lead-free PVC material, offering both performance and peace of mind. Perfect for a wide range of applications, it's a must-have for any wire and cable management setup.

