FS2X2BL6

Heilind Number:PANFS2X2BL6
Manufacturer:Panduit
Manufacturer Number:FS2X2BL6
Datasheet:Product Drawing
ECAD Model:
3D Model

Description:

Panduct® type FS solid wall wiring duct, 2 W x 2 H, 6' length, PVC, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FS2X2BL6
Color:Black
Mount Type:Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:2.14 in, 54.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:2.14 in, 54.4 mm
Width:2.25 in, 57.2 mm
Product Type:Solid Wall Wiring Duct
SKU:PANFS2X2BL6

Detailed Description

Enhance cable organization with our Panduct® type FS solid wall wiring duct in sleek black. Measuring 2 inches in width by 2 inches in height, this 6-foot length duct is perfect for neatly routing cables. Made from lead-free PVC, it ensures durability and compliance with RoHS standards. Featuring convenient mounting holes, installation is a breeze. Ideal for wire and cable management, this product is a must-have for any professional setup. Upgrade your workspace with this high-quality wiring duct and experience efficient and tidy cable routing.