FS2X2LG6NM

Heilind Number:PANFS2X2LG6NM
Manufacturer:Panduit
Manufacturer Number:FS2X2LG6NM
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type FS solid wall wiring duct, 2 W x 2 H, 6' length, PVC, light gray, no mounting holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FS2X2LG6NM
Color:Light Gray
Mount Type:No Mounting Holes
Overall Width:2.25 in, 57.2 mm
Overall Height:2.14 in, 54.4 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Height:2.14 in, 54.4 mm
Width:2.25 in, 57.2 mm
Product Type:Solid Wall Wiring Duct
SKU:PANFS2X2LG6NM

Detailed Description

Enhance your wiring organization with our Panduct® type FS solid wall wiring duct. Designed for efficiency, this PVC duct measures 2 inches in width by 2 inches in height, with a generous 6-foot length to accommodate your needs. The light gray hue adds a sleek touch, while the absence of mounting holes offers versatility in installation. Crafted from lead-free PVC, it prioritizes safety and durability. Ideal for managing cables in a variety of settings, this solid wall wiring duct is RoHS compliant, ensuring environmentally responsible production. Upgrade your wire and cable management with this essential product.