| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS2X2WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 2.25 in, 57.2 mm |
| Overall Height: | 2.14 in, 54.4 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 2.14 in, 54.4 mm |
| Width: | 2.25 in, 57.2 mm |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS2X2WH6 |
FS2X2WH6
| Heilind Number: | PANFS2X2WH6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | FS2X2WH6 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management system with our Panduct® type FS solid wall wiring duct. Crafted from durable white PVC, this 2" W x 2" H duct is designed for efficient organization and protection of cables. With a convenient 6-foot length, it's perfect for various applications. Mounting holes make installation a breeze, while its lead-free construction ensures environmental compliance. Upgrade your workspace with this essential wiring solution.

