| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS3X2LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 2.12 in, 53.8 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS3X2LG6 |
FS3X2LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct, a durable solution for managing wires. With a spacious 3-inch width and 2-inch height, it accommodates various cables effortlessly. Crafted from lead-free PVC in a sleek light gray hue, it seamlessly blends into any environment. Featuring mounting holes for easy installation, this 6-foot-long duct is ideal for commercial and industrial settings. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wire and cable management system with this versatile and high-quality product.

