| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS3X2WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 2.12 in, 53.8 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 2.12 in, 53.8 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS3X2WH6 |
FS3X2WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct in white. Measuring 3 inches in width by 2 inches in height, this PVC duct spans 6 feet in length. Designed for efficient wire management, it features mounting holes for easy installation. Constructed from lead-free PVC, it prioritizes safety and compliance. Perfect for tidying up cables in any setting, from home offices to industrial spaces, this duct offers a reliable solution for maintaining a neat and organized environment.

