| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS3X3BL6NM |
| Color: | Black |
| Mount Type: | No Mounting Holes |
| Overall Width: | 3.25 in, 82.6 mm |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 3.12 in, 79.2 mm |
| Width: | 3.25 in, 82.6 mm |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS3X3BL6NM |
FS3X3BL6NM
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct, designed for efficient wire management. Crafted from durable lead-free PVC in a sleek black finish, this 3" wide by 3" high duct boasts a generous 6-foot length, offering ample space for routing cables. With no mounting holes, it provides versatility in installation. RoHS compliant and meticulously engineered, this product ensures both functionality and environmental responsibility. Perfect for a variety of applications, it's a must-have for any wiring project. Elevate your cable management game with this high-quality solution.

