| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS4X3WH6NM |
| Color: | White |
| Mount Type: | No Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 3.12 in, 79.2 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 3.12 in, 79.2 mm |
| Width: | 108 mm, 4.25 in |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS4X3WH6NM |
FS4X3WH6NM
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct. Designed for efficient wire management, this 4-inch wide by 3-inch high duct spans 6 feet in length, offering ample space for routing cables. Crafted from durable white PVC, it seamlessly blends into any environment. Mounting holes are not included, allowing for versatile installation options. Prioritize neat and secure cable routing with this lead-free PVC duct, a must-have for effective wire and cable management.

