| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS4X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 107.7 mm, 4.24 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 107.7 mm, 4.24 in |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS4X4BL6 |
FS4X4BL6
Specifications
Detailed Description
Introducing the Panduct® type FS solid wall wiring duct, a sleek and efficient solution for organizing cables. With a generous 4-inch width and height, this duct offers ample space for wire management. Made of durable lead-free PVC in a classic black hue, it's not only functional but also environmentally friendly. The 6-foot length provides plenty of room for routing cables, while the mounting holes make installation a breeze. RoHS compliant, this wiring duct meets stringent environmental standards. Perfect for residential or commercial use, it's an essential component for tidy and efficient cable organization.

