| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS4X4WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 107.7 mm, 4.24 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 107.7 mm, 4.24 in |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS4X4WH6 |
FS4X4WH6
Specifications
Detailed Description
Enhance your cable management with our Panduct® type FS solid wall wiring duct, featuring a spacious 4" width by 4" height design in a sleek white finish. Made from durable lead-free PVC, this 6-foot length duct ensures lasting quality and performance. With convenient mounting holes for easy installation, it's perfect for organizing and protecting wires in various settings. RoHS compliant for environmental responsibility, this product is a reliable solution for efficient wire routing. Ideal for professionals in need of top-tier wire and cable management solutions, it offers unmatched durability and performance. Upgrade your workspace with this essential wiring duct today.

