| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS4X4WH6NM |
| Color: | White |
| Mount Type: | No Mounting Holes |
| Overall Width: | 107.7 mm, 4.24 in |
| Overall Height: | 104.1 mm, 4.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 104.1 mm, 4.1 in |
| Width: | 107.7 mm, 4.24 in |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS4X4WH6NM |
FS4X4WH6NM
Specifications
Detailed Description
Enhance your cable management with our Panduct® type FS solid wall wiring duct. Designed for efficiency, this 4 W x 4 H duct features a 6' length, made from durable and environmentally friendly lead-free PVC in a sleek white finish. With no mounting holes, it offers versatility in installation. Measuring 107.7mm in width and 104.1mm in height, it provides ample space for organizing cables. RoHS compliant, this duct is a reliable solution for your wiring needs, ensuring a neat and organized setup. Explore our range of Wire & Cable Management Products for more options in wiring ducts and accessories.

