| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FS6X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 158.8 mm, 6.25 in |
| Overall Height: | 105.4 mm, 4.15 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Height: | 105.4 mm, 4.15 in |
| Width: | 158.8 mm, 6.25 in |
| Product Type: | Solid Wall Wiring Duct |
| SKU: | PANFS6X4BL6 |
FS6X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type FS solid wall wiring duct in sleek black PVC. Designed for efficiency, this 6-foot duct features a 6-inch width and 4-inch height, perfect for accommodating various cables. With mounting holes for easy installation, it offers a seamless solution for managing wires in any setting. Crafted from lead-free PVC, it prioritizes safety and durability. Ideal for wire and cable management, this product is a must-have for maintaining tidy and efficient workspaces. Elevate your organization game with our high-quality wiring duct.

