FSCP606Y

Heilind Number:PANFSCP606Y
Manufacturer:Panduit
Manufacturer Number:FSCP606Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Indoor-Outdoor Central Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSCP606Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Tube
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFSCP606Y

Detailed Description

Enhance your network connectivity with our versatile Indoor/Outdoor Fiber Optic Cable. Designed for seamless performance in any environment, this durable cable features a Central Tube construction and OM1 fiber type, ensuring reliable transmission of data. With a wide operating temperature range of -40 °C to 75 °C (-40 °F to 167 °F), it is suitable for use in varying climates. The sleek black design not only complements any setting but also offers excellent protection against external elements. Ideal for efficient wire management, this Central Loose Tube cable is a must-have for any professional setup. Elevate your connectivity solutions with this high-quality Fiber Optic Cable.