FSCP612Y

Heilind Number:PANFSCP612Y
Manufacturer:Panduit
Manufacturer Number:FSCP612Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 12 Fiber Indoor-Outdoor Central Tube Cable, Plenum (OFNP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSCP612Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Tube
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFSCP612Y

Detailed Description

Enhance your networking infrastructure with our high-performance Indoor/Outdoor Central Loose Tube Fiber Optic Cable. Designed for seamless connectivity in various environments, this black cable boasts a durable construction with a central tube layout, ensuring optimal protection for the OM1 fiber type. Engineered for reliability, it offers a wide operating temperature range from -40°C to 75°C (-40°F to 167°F), making it suitable for both indoor and outdoor use. Upgrade to this essential piece of connectivity solution for efficient data transmission in any setting.