FSCR606Y

Heilind Number:PANFSCR606Y
Manufacturer:Panduit
Manufacturer Number:FSCR606Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Indoor-Outdoor Central Tube Cable, Riser (OFNR), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSCR606Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Central Tube
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube
Cable Color:Black
SKU:PANFSCR606Y

Detailed Description

Experience seamless connectivity with our Indoor/Outdoor Fiber Optic Cable, designed for optimal performance in any environment. This Central Loose Tube cable boasts a durable construction, featuring OM1 fiber type for reliable data transmission. With a broad operating temperature range from -40 °C to 75 °C (-40 °F to 167 °F), it ensures consistent functionality even in extreme conditions. The sleek black design not only complements any setup but also offers enhanced wire management capabilities. Upgrade to this high-quality fiber optic cable for efficient and secure connectivity in your network infrastructure.