FSD73-8-K

Heilind Number:PANFSD73-8-K
Manufacturer:Panduit
Manufacturer Number:FSD73-8-K
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Insulated ferrules, single wire yellow DIN end sleeve on mini-reel, #24 AWG (0.25mm²) Wire Size, 0.31 (8.0 mm) Pin Length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD73-8-K
Maximum Operating Temperature:105 °C, 221 °F
Minimum Operating Temperature:-51 °C, -60 °F
Overall Length:14.5 mm, .57 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.03 in, 2 mm
Finish:Tin Plated
Product:Ferrules
SKU:PANFSD73-8-K

Detailed Description

Enhance your wire connections with these high-quality Insulated Ferrules, featuring a single wire yellow DIN end sleeve. Perfect for #24 AWG (0.25mm²) Wire Size, these ferrules boast a durable copper construction with a protective tin-plated finish. With a Pin Length of 0.31 in (8.0 mm) and an overall length of 14.5 mm (.57 in), they provide secure and efficient connectivity. Operating flawlessly in temperatures ranging from -51 °C (-60 °F) to 105 °C (221 °F), they are suitable for a wide range of applications. Compliant with RoHS standards, these ferrules are not only reliable but also environmentally friendly. Elevate your crimp wire connections with our premium Ferrules.