FSD74-8-K

Heilind Number:PANFSD74-8-K
Manufacturer:Panduit
Manufacturer Number:FSD74-8-K
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Insulated ferrules, single wire turquoise DIN end sleeve on mini-reel, #22 AWG (0.34mm²) Wire Size, 0.31 (8.0mm) Pin Length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD74-8-K
Maximum Operating Temperature:105 °C, 221 °F
Minimum Operating Temperature:-51 °C, -60 °F
Overall Length:14.5 mm, .57 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.03 in, .8 mm
Finish:Tin Plated
Product:Ferrules
SKU:PANFSD74-8-K

Detailed Description

Enhance your electrical connections with these insulated ferrules, featuring a vibrant turquoise hue for easy identification. Ideal for terminating #22 AWG wires, they offer reliable performance in a range of temperatures, from -51°C to 105°C. Crafted from durable copper with a tin-plated finish, these DIN-end sleeves ensure secure and efficient crimping. Conveniently packaged on a mini-reel, each ferrule measures 14.5mm in length with a pin length of 8mm. RoHS compliant for environmental responsibility, they are a essential component for professional wiring projects. Elevate your connectivity with these high-quality ferrules.