| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD76-8-DSL8 |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 14 mm, .55 in |
| Material: | Copper |
| Pin Length: | .31 in, 8 mm |
| Inside Diameter: | .05 in, 1.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD76-8-DSL8 |
FSD76-8-DSL8
Specifications
Detailed Description
Enhance wire connections with our Insulated Ferrules, featuring a convenient strip design for easy installation. These single-wire gray DIN end sleeves, crafted from durable copper with a tin-plated finish, ensure reliable performance. With a pin length of 0.31 inches (8.0mm) and an inside diameter of 0.05 inches (1.3mm), they are suitable for 18 AWG (0.75mm²) wires. Operating at temperatures up to 105°C (221°F), these ferrules are a versatile solution for various applications, also meeting RoHS compliance standards. Upgrade your wire terminations with this high-quality and efficient product.

