FSD76-8-K

Heilind Number:PANFSD76-8-K
Manufacturer:Panduit
Manufacturer Number:FSD76-8-K
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Insulated ferrules, single wire gray DIN end sleeve on mini-reel, 18 AWG (0.75mm²), 0.31 (8.0mm) pin length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD76-8-K
Maximum Operating Temperature:105 °C, 221 °F
Minimum Operating Temperature:-51 °C, -60 °F
Overall Length:14.5 mm, .57 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.05 in, 1.3 mm
Finish:Tin Plated
Product:Ferrules
SKU:PANFSD76-8-K

Detailed Description

Enhance your electrical connections with these high-quality insulated ferrules. Designed for single wire termination, each gray DIN end sleeve on the convenient mini-reel boasts a reliable 18 AWG (0.75mm²) capacity. With a sturdy copper construction and a durable tin-plated finish, these ferrules ensure optimal conductivity and longevity. The 0.31" (8.0mm) pin length guarantees secure attachment, while the compact overall length of 14.5mm (.57 in) allows for easy installation in tight spaces. Operating seamlessly in temperatures ranging from -51°C to 105°C (-60°F to 221°F), they are suitable for a wide range of applications. RoHS compliant and sourced from a trusted supplier, these ferrules are a must-have for any professional or DIY electrical project. Upgrade your connectors today and experience the difference in performance and reliability.