| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD77-8-K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Minimum Operating Temperature: | -51 °C, -60 °F |
| Overall Length: | 14.5 mm, .57 in |
| Material: | Copper |
| Pin Length: | .31 in, 8 mm |
| Inside Diameter: | .06 in, 1.5 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| SKU: | PANFSD77-8-K |
FSD77-8-K
Specifications
Detailed Description
Enhance your wire connections with ease using our Insulated Ferrules. These single wire red DIN end sleeves come conveniently packaged on a mini-reel, ensuring organization and efficiency in your work. With a pin length of 0.31 inches (8.0 mm) and an overall length of 14.5mm (.57 inches), they are perfect for various applications. Made of high-quality copper with a tin-plated finish, these ferrules guarantee durability and conductivity. Operating flawlessly in temperatures ranging from -51°C to 105°C (-60°F to 221°F), they are suitable for a wide range of environments. Rest assured of their compliance with RoHS regulations, making them a sustainable choice for your projects. Upgrade your connectors with these reliable ferrules, a must-have in your toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD78-8-K | Insulated ferrules, single wire black DIN end sleeve on mini-reel, 16 AWG (1.5mm²), 0.31 (8.0mm) pin length. | ![]() |
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |


