| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD78-18-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 24.5 mm, .96 in |
| Material: | Copper |
| Pin Length: | 18 mm, .71 in |
| Inside Diameter: | .07 in, 1.8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD78-18-D |
FSD78-18-D
Specifications
Detailed Description
Enhance your wire terminations with these high-quality Polypropylene insulated ferrules. Designed for single wire applications, they ensure secure connections with a black DIN end sleeve. The 16 AWG (1.5mm²) capacity accommodates various wire sizes, while the .71" (18.0mm) pin length provides ample contact. Made of copper with a durable tin-plated finish, these ferrules guarantee reliable conductivity. Operating efficiently at temperatures up to 105°C (221°F), they are suitable for a wide range of environments. With an overall length of .96" (24.5mm) and an inside diameter of .07" (1.8mm), they offer a compact yet effective solution for your crimp terminal needs. Compliant with RoHS standards, these insulated ferrules meet all necessary regulations for environmentally conscious manufacturing. Upgrade your wire connections today with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit FSD75-10-D | Polypropylene insulated ferrules single wire white DIN end sleeve,20 AWG (.50mm²), .39(10.0mm) pin length. | ![]() |
| Panduit FTD76-10-D | Polypropylene insulated ferrules twin wire gray DIN color end sleeve, 18 AWG (0.75mm²), 0.39(10.0mm) pin length. | ![]() |
| Panduit LCA10-10F-L | One-hole, standard barrel with window lug, #10 AWG wire, 90° angle tongue, #10 stud hole. | ![]() |
| Panduit PLT1.5M-M0 | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


