| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD78-8-DSL0 |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 14.5 mm, .57 in |
| Material: | Copper |
| Pin Length: | .31 in, 8 mm |
| Inside Diameter: | .07 in, 1.8 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD78-8-DSL0 |
FSD78-8-DSL0
Specifications
Detailed Description
Enhance your wire termination setup with our Insulated Ferrules. These single wire ferrules, featuring a sleek black design, are perfect for maintaining optimal connectivity in various applications. With a 16 AWG (1.5mm²) capacity and a 0.31-inch (8.0mm) pin length, they ensure secure and efficient wire terminations. Crafted from high-quality copper with a tin-plated finish, these ferrules guarantee durability and conductivity. RoHS compliant and capable of withstanding temperatures up to 105°C (221°F), they meet stringent quality standards for your peace of mind. Whether you're a professional electrician or a DIY enthusiast, these ferrules are essential components for your toolkit. Elevate your wiring projects with the reliability and performance of our Insulated Ferrules.

