| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD80-8-DK |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Minimum Operating Temperature: | -51 °C, -60 °F |
| Overall Length: | 14.5 mm, .57 in |
| Material: | Copper |
| Pin Length: | .31 in, 8 mm |
| Inside Diameter: | .09 in, 2.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| SKU: | PANFSD80-8-DK |
FSD80-8-DK
Specifications
Detailed Description
Enhance your wire termination process with these high-quality insulated ferrules. Designed for single wire applications, these blue DIN end sleeves come conveniently packaged on a mini-reel for easy dispensing. Constructed from durable copper with a tin-plated finish, they ensure reliable conductivity and corrosion resistance. With a 14 AWG (2.5mm²) capacity and a pin length of 0.31 inches (8.0mm), they are suitable for various industrial and commercial settings. Operating efficiently in temperatures ranging from -51°C to 105°C (-60°F to 221°F), they provide dependable performance even in extreme conditions. The overall length of 14.5mm (.57 inches) and inside diameter of 2.3mm (.09 inches) make them compatible with a wide range of wire sizes. Compliant with RoHS standards, these ferrules are not only efficient but also environmentally friendly, making them a smart choice for your connectivity needs. Elevate your crimping game with these essential components.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD77-6-D | Polypropylene insulated ferrules single wire red DIN end sleeve, 18 AWG (1.0mm²), .24(6.0mm) pin length. | ![]() |
| Panduit FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |


