| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit FSD80-8-DSL6 |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 15 mm, .59 in |
| Material: | Copper |
| Pin Length: | .31 in, 8 mm |
| Inside Diameter: | .09 in, 2.3 mm |
| Finish: | Tin Plated |
| Product: | Ferrules |
| Product Type: | Insulated single wire ferrules (DIN or French color code) |
| SKU: | PANFSD80-8-DSL6 |
FSD80-8-DSL6
Specifications
Detailed Description
Enhance your wire termination process with these high-quality insulated ferrules. Designed for single wire applications, these blue DIN end sleeves ensure reliable connectivity for 14 AWG (2.5mm²) wires. With a pin length of 0.31 inches (8.0mm) and an overall length of 15mm (.59 inches), they provide secure insulation and protection. Made of durable copper with a tin-plated finish, these ferrules guarantee efficient performance even in high-temperature environments, with a maximum operating temperature of 105°C (221°F). RoHS compliant and supplied on a convenient strip, they are essential for any professional wiring task. Upgrade your toolkit with these DIN-standard ferrules for seamless and dependable wire terminations.

