FSD89-27-Q

Heilind Number:PANFSD89-27-Q
Manufacturer:Panduit
Manufacturer Number:FSD89-27-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire yellow DIN end sleeve, 2/0 AWG (70mm²) Wire Size, 1.06 (27.0mm) Pin Length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSD89-27-Q
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.73 in, 44 mm
Material:Copper
Pin Length:1.06 in, 27 mm
Inside Diameter:12.5 mm, .49 in
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSD89-27-Q

Detailed Description

Enhance your wire connections with these Polypropylene insulated ferrules. Designed for single wire use, they come in a vibrant yellow color for easy identification. With a 2/0 AWG (70mm²) Wire Size and a 1.06-inch (27.0mm) Pin Length, they provide secure and efficient termination. Made of durable copper with a tin-plated finish, these DIN end sleeves ensure reliable conductivity. Operating at a maximum temperature of 105°C (221°F), they are suitable for various industrial applications. The overall length of 1.73 inches (44 mm) and inside diameter of 0.49 inches (12.5 mm) make them compatible with standard connectors. RoHS compliant and sourced from trusted suppliers, these insulated ferrules meet high-quality standards for your peace of mind. Upgrade your crimp terminals with these essential connectors.