FSDP906Y

Heilind Number:PANFSDP906Y
Manufacturer:Panduit
Manufacturer Number:FSDP906Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Indoor Distribution Cable, Plenum (OFNP), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDP906Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Cable Construction:Distribution
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFSDP906Y

Detailed Description

Enhance your networking infrastructure with our Indoor/Outdoor Fiber Optic Cable, designed for seamless data transmission in diverse environments. This Distribution Cable boasts a rugged construction, ensuring reliable performance even in challenging conditions. With a maximum operating temperature of 70°C (158°F) and a minimum of -20°C (-4°F), it offers versatility for both indoor and outdoor use. The OS2 fiber type guarantees high-speed connectivity, making it ideal for demanding applications. Its sleek black color not only complements any setup but also signifies its durability. Upgrade your connectivity solutions with this essential Fiber Optic Cable.