FSDR906Y

Heilind Number:PANFSDR906Y
Manufacturer:Panduit
Manufacturer Number:FSDR906Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 6 Fiber Indoor Distribution Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDR906Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Cable Construction:Distribution
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFSDR906Y

Detailed Description

Enhance your network connectivity with our Indoor/Outdoor Fiber Optic Cable. Designed for optimal performance in a variety of environments, this Distribution Cable boasts a rugged construction that can withstand temperatures ranging from -20 °C to 70 °C (-4 °F to 158 °F). Its versatile black color blends seamlessly into any setting, while the OS2 fiber type ensures high-speed data transmission with minimal signal loss. Perfect for both residential and commercial applications, this cable is a reliable choice for extending your network reach. Upgrade today and experience seamless connectivity like never before.