FSDR912Y

Heilind Number:PANFSDR912Y
Manufacturer:Panduit
Manufacturer Number:FSDR912Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 12 Fiber Indoor Distribution Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDR912Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Cable Construction:Distribution
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFSDR912Y

Detailed Description

Enhance your indoor and outdoor connectivity with our high-performance Fiber Optic Cable. Designed for distribution applications, this cable boasts a durable construction that can withstand temperatures ranging from -20°C to 70°C (-4°F to 158°F). Crafted with OS2 fiber, it ensures reliable data transmission with minimal signal loss. The sleek black color not only complements any environment but also offers easy installation and maintenance. Elevate your network infrastructure with this versatile and efficient solution.