FSDR948Y

Heilind Number:PANFSDR948Y
Manufacturer:Panduit
Manufacturer Number:FSDR948Y
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

9um OS2 48 Fiber Indoor Distribution Cable, Riser (OFNR), 900um Buffered Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDR948Y
Maximum Operating Temperature:70 °C, 158 °F
Minimum Operating Temperature:-20 °C, -4 °F
Cable Construction:Distribution
Fiber Type:OS2
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Distribution Cable
Cable Color:Black
SKU:PANFSDR948Y

Detailed Description

Enhance your indoor and outdoor connectivity with our high-performance Fiber Optic Cable. Designed for distribution applications, this cable boasts a rugged construction that can withstand temperature extremes, operating flawlessly in environments ranging from -20°C to 70°C (-4°F to 158°F). Featuring OS2 fiber type, it guarantees optimal signal transmission for your networking needs. Its sleek black color not only adds a professional touch but also ensures easy integration into any setting. Elevate your wire management setup with this essential product, a must-have in the world of Ethernet and Fiber Optic connectivity.