FSDX75-8-D

Heilind Number:PANFSDX75-8-D
Manufacturer:Panduit
Manufacturer Number:FSDX75-8-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire white DIN color expanded end sleeve, #22 - 20 AWG (0.5mm²) Wire Size, 0.31 (8.0mm) Pin Length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDX75-8-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:13.5 mm, .53 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.04 in, 1.1 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDX75-8-D

Detailed Description

Enhance your wire connections with these Polypropylene insulated ferrules. Designed for single wire applications, they feature a white DIN color code for easy identification. With an expanded end sleeve, they ensure secure and reliable connections for #22 - 20 AWG wires. The copper construction with tin-plated finish guarantees durability and conductivity, while the maximum operating temperature of 105°C (221°F) ensures performance in various environments. Measuring at .53 inches overall length, with a .31-inch pin length and .04-inch inside diameter, these ferrules are perfect for professional and DIY electrical work. RoHS compliant for environmental responsibility. Elevate your wiring projects with these high-quality insulated ferrules.