FSDX77-8-D

Heilind Number:PANFSDX77-8-D
Manufacturer:Panduit
Manufacturer Number:FSDX77-8-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire red DIN color expanded end sleeve, (1.0mm²) Wire Size, 0.31 (8.0mm) Pin Length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDX77-8-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:14.5 mm, .57 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.06 in, 1.5 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDX77-8-D

Detailed Description

Enhance your wire connections with our Polypropylene Insulated Ferrules. Designed for single wire applications, these red DIN color-coded sleeves provide reliable insulation for wires measuring 1.0mm². With a maximum operating temperature of 105°C (221°F), they ensure durability even in high-heat environments. The expanded end sleeve design and 8.0mm pin length offer secure connectivity, while the copper construction with tin-plated finish guarantees optimal conductivity. Measuring 14.5mm in overall length and featuring an inside diameter of 1.5mm, these ferrules are perfect for various wire termination projects. Rest assured of their quality and environmental compliance, as they meet RoHS standards.Upgrade your wire connections with these high-quality insulated ferrules, perfect for DIN or French color code applications.