FSDX78-8-D

Heilind Number:PANFSDX78-8-D
Manufacturer:Panduit
Manufacturer Number:FSDX78-8-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire black DIN color expanded end sleeve, #16 AWG (1.50mm²) Wire Size, 0.32 (8.0mm) Pin Length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDX78-8-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:14.5 mm, .57 in
Material:Copper
Pin Length:.31 in, 8 mm
Inside Diameter:.07 in, 1.8 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDX78-8-D

Detailed Description

Enhance wire termination efficiency with our Polypropylene Insulated Ferrules. Designed for single wire applications, these black DIN color-coded end sleeves accommodate #16 AWG (1.50mm²) wires, ensuring secure connections. With a pin length of 0.32 inches (8.0mm) and an overall length of 14.5mm (.57 inches), they provide reliable insulation and strain relief. Crafted from durable copper with a tin-plated finish, these ferrules offer optimal conductivity and corrosion resistance. Operating at a maximum temperature of 105°C (221°F), they are suitable for various industrial environments. Compliant with RoHS standards, these insulated ferrules are essential components for efficient wire management. Elevate your crimping process with these high-quality connectors.