FSDX81-10-D

Heilind Number:PANFSDX81-10-D
Manufacturer:Panduit
Manufacturer Number:FSDX81-10-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire gray DIN color expanded end sleeve, #12 AWG (4.0mm²) Wire Size, 0.39 (10.0mm) Pin Length. 500 per package

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDX81-10-D
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:18 mm, .71 in
Material:Copper
Pin Length:10 mm, .39 in
Inside Diameter:.11 in, 2.9 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDX81-10-D

Detailed Description

Enhance wire terminations with our Polypropylene insulated ferrules. Designed for single wire applications, these gray DIN color-coded sleeves ensure reliable connections. Measuring 18mm in length with a 10mm pin, they accommodate #12 AWG (4.0mm²) wires. Constructed from high-quality copper and finished with tin-plating, they offer durability and efficient conductivity. With a maximum operating temperature of 105°C (221°F), they are suitable for various industrial environments. Each package contains 500 ferrules, making them ideal for high-volume projects. Upgrade your wire termination process with these insulated ferrules for optimal performance.