FSDX84-12-C

Heilind Number:PANFSDX84-12-C
Manufacturer:Panduit
Manufacturer Number:FSDX84-12-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire blue DIN color expanded end sleeve, #6 AWG (16.0mm²) Wire Size, 0.47 (12.0mm) Pin Length. 500 per package

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDX84-12-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:23 mm, .91 in
Material:Copper
Pin Length:12 mm, .47 in
Inside Diameter:.23 in, 5.8 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDX84-12-C

Detailed Description

Enhance your wire termination process with these high-quality blue insulated ferrules. Designed for #6 AWG (16.0mm²) wire size, each ferrule features a polypropylene insulation sleeve for reliable performance. With a secure tin-plated finish and a pin length of 0.47 inches (12.0mm), these ferrules ensure a durable and efficient connection. Perfect for various applications, they can withstand a maximum operating temperature of 105°C (221°F). Each package contains 500 ferrules, making them ideal for bulk usage. Trust in the superior quality of these copper ferrules for all your connectivity needs. RoHS compliant.