FSDXL78-10-C

Heilind Number:PANFSDXL78-10-C
Manufacturer:Panduit
Manufacturer Number:FSDXL78-10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire black DIN color expanded short circuit protection end sleeve, 16 AWG (1.5mm), .39(10.0mm) pin length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDXL78-10-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.77 in, 19.5 mm
Material:Copper
Pin Length:.39 in, 10 mm
Inside Diameter:.07 in, 1.8 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDXL78-10-C

Detailed Description

Enhance your electrical connections with these Polypropylene insulated ferrules. Designed for single wire applications, the sleek black DIN color adds a professional touch while providing expanded short circuit protection. With a 16 AWG (1.5mm) capacity and a pin length of .39 inches (10.0mm), these ferrules ensure secure and reliable connections. Crafted from high-quality copper with a durable tin-plated finish, they offer excellent conductivity and corrosion resistance. Operating at a maximum temperature of 105 °C (221 °F), they are suitable for a wide range of applications. Measuring 19.5 mm (.77 inches) in overall length and with an inside diameter of .07 inches (1.8mm), they are versatile and easy to install. Compliant with RoHS regulations, these insulated ferrules are a sustainable choice for your wiring projects. Elevate your crimping game with these essential connectors.