FSDXL80-12-C

Heilind Number:PANFSDXL80-12-C
Manufacturer:Panduit
Manufacturer Number:FSDXL80-12-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire blue DIN color expanded short circuit protection end sleeve, 14 AWG (2.5mm²), .47(12.0mm) pin length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDXL80-12-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.5 mm, .85 in
Material:Copper
Pin Length:12 mm, .47 in
Inside Diameter:.09 in, 2.3 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDXL80-12-C

Detailed Description

Enhance the safety and efficiency of your electrical connections with our Polypropylene Insulated Ferrules. Designed for single wire applications, these blue end sleeves provide expanded short circuit protection, ensuring reliable performance. Crafted from durable copper with a tin-plated finish, they offer excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C (221°F) and a pin length of 12mm (.47 in), these ferrules are perfect for 14 AWG (2.5mm²) wires. Their overall length of 21.5mm (.85 in) and inside diameter of 2.3mm (.09 in) make them suitable for a variety of applications. Certified RoHS compliant, these insulated ferrules meet international standards for environmental responsibility. Upgrade your crimp wire connections with these DIN color-coded ferrules for optimal performance.