FSDXL81-10-C

Heilind Number:PANFSDXL81-10-C
Manufacturer:Panduit
Manufacturer Number:FSDXL81-10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Polypropylene insulated ferrules single wire gray DIN color expanded short circuit protection end sleeve, 12 AWG (4.0mm²), .39(10.0mm) pin length.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSDXL81-10-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:19.5 mm, .77 in
Material:Copper
Pin Length:10 mm, .39 in
Inside Diameter:.11 in, 2.9 mm
Finish:Tin Plated
Product:Ferrules
Product Type:Insulated single wire ferrules (DIN or French color code)
SKU:PANFSDXL81-10-C

Detailed Description

Enhance short circuit protection with our Polypropylene Insulated Ferrules. Designed for single wire applications, these gray DIN color-coded sleeves provide reliable insulation for 12 AWG (4.0mm²) wires, with a pin length of .39in (10.0mm). Crafted from high-quality copper with a tin-plated finish, they ensure secure connections while meeting RoHS compliance standards. Operating at a maximum temperature of 105°C (221°F), these ferrules offer durability and performance. Ideal for various industrial applications, they are a crucial component in maintaining safety and efficiency in electrical systems.