FSGP606Y

Heilind Number:PANFSGP606Y
Manufacturer:Panduit
Manufacturer Number:FSGP606Y
Datasheet:Drawing
ECAD Model:
3D Model

Description:

62.5um OM1 6 Fiber Indoor-Outdoor Armored Central Tube Cable, Plenum (OFCP), 250um Fibers

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit FSGP606Y
Maximum Operating Temperature:75 °C, 167 °F
Minimum Operating Temperature:-40 °C, -40 °F
Cable Construction:Interlocking Armored Central
Fiber Type:OM1
Product:Indoor/Outdoor Fiber Optic Cable
Product Type:Indoor/Outdoor Central Loose Tube w/Interlocking Armor1
Cable Color:Black
SKU:PANFSGP606Y

Detailed Description

Elevate your network connectivity with our robust Indoor/Outdoor Fiber Optic Cable. Designed for reliable performance in diverse environments, this cable features a durable Interlocking Armored Central construction that ensures protection against external elements. With a fiber type of OM1 and a temperature range spanning from -40°C to 75°C (-40°F to 167°F), it guarantees optimal signal transmission in both extreme cold and hot conditions. The sleek black design adds a professional touch to your setup, making it ideal for various applications in wire management and Ethernet connectivity. Upgrade to this high-quality Fiber Optic Cable for seamless and efficient data transfer.